GJM03-KIT-100V-DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM03-KIT-100V-DE

Digi-Key Part Number
490-GJM03-KIT-100V-DE-ND
Manufacturer
Manufacturer Product Number
GJM03-KIT-100V-DE
Description
0201 HIGH Q 100V SERIES
Detailed Description
Ceramic Capacitor Kit 100V Surface Mount, MLCC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Book
Product Status
Obsolete
Kit Type
Ceramic
Mounting Type
Surface Mount, MLCC
Voltage - Rated
100V
Tolerance
-
Applications
RF, Microwave, High Frequency
Features
-
Quantity
-
Packages Included
0201 (0603 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020