CAD | USD

0402 (1005 Metric) 0,55mm
GCQ1555C1H2R3CB01D
Digi-Key Part Number
490-17450-2-ND - Tape & Reel (TR)
490-17450-1-ND - Cut Tape (CT)
490-17450-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GCQ1555C1H2R3CB01D
Supplier
Description
CAP CER 2.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
2.3pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.25pF
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
RF, Microwave, High Frequency, Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
2.3pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,976 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
490-17450-2
GCQ1555C1H2R3CB01D-ND
Standard Package10,000