CAD | USD

1206 (3216 Metric) 1,00mm

GCM31A5C2E152JX01D

Digi-Key Part Number
490-GCM31A5C2E152JX01DTR-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
GCM31A5C2E152JX01D
Supplier
Description
CAP CER
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
*
Package
Tape & Reel (TR)
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
490-GCM31A5C2E152JX01D
490-GCM31A5C2E152JX01D-ND
490-GCM31A5C2E152JX01DTR
Standard Package4,000