CAD | USD

0603 (1608 Metric)
0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series
0603 (1608 Metric) 0,90mm
GCM188R91H102KA37D
Digi-Key Part Number
490-14360-2-ND - Tape & Reel (TR)
490-14360-1-ND - Cut Tape (CT)
490-14360-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GCM188R91H102KA37D
Supplier
Description
CAP CER 1000PF 50V X8R 0603
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
1000 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

29,235 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.27000$0.27
10$0.19600$1.96
50$0.11120$5.56
100$0.09200$9.20
500$0.06454$32.27
1,000$0.05343$53.43
Additional Resources
AttributeDescription
Other Names490-14360-2
Standard Package4,000