CAD | USD

0603 (1608 Metric)
0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series
0603 (1608 Metric) 0,90mm
GCM188R72A223KA37J
Digi-Key Product Number
490-17777-2-ND
490-17777-1-ND
490-17777-6-ND
ManufacturerMurata Electronics
Manufacturer Product NumberGCM188R72A223KA37J
DescriptionCAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time19 Weeks
Detailed Description0.022µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Murata Electronics
SeriesGCM
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.022µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

85,317 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.30000$0.30
10$0.20100$2.01
100$0.10170$10.17
500$0.06964$34.82
1,000$0.06159$61.59
2,500$0.05892$147.30
5,000$0.05356$267.80
Additional Resources
AttributeDescription
Other Names
490-17777-2
GCM188R72A223KA37J-ND
Standard Package10,000