CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0603 (1608 Metric)
0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series
0603 (1608 Metric) 0,90mm
GCM1885C1H160JA16D
Digi-Key Part Number
490-8003-2-ND - Tape & Reel (TR)
490-8003-1-ND - Cut Tape (CT)
490-8003-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GCM1885C1H160JA16D
Supplier
Description
CAP CER 16PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
16 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

60,776 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.33000$0.33
10$0.21900$2.19
50$0.13120$6.56
100$0.11060$11.06
500$0.07572$37.86
1,000$0.06697$66.97
Additional Resources
AttributeDescription
Other Names
490-8003-2
GCM1885C1H160JA16D-ND
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GCM1885C2A160JA16DMurata Electronics6,325490-11156-1-ND$0.18000Upgrade