CAD | USD

0201 (0603 Metric) 0,33mm

GCM0335C1E2R7BA16D

Digi-Key Part Number
490-GCM0335C1E2R7BA16DTR-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
GCM0335C1E2R7BA16D
Supplier
Description
CAP CER
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
*
Package
Tape & Reel (TR)
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
490-GCM0335C1E2R7BA16D
490-GCM0335C1E2R7BA16D-ND
490-GCM0335C1E2R7BA16DTR
Standard Package15,000