0603 (1608 Metric) 0,90mm

GCE188R72A562MA01J

Digi-Key Part Number
490-GCE188R72A562MA01JTR-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
GCE188R72A562MA01J
Supplier
Description
CAP CER
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
*
Package
Tape & Reel (TR)
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.04108$410.80
Additional Resources
AttributeDescription
Other Names
490-GCE188R72A562MA01J
490-GCE188R72A562MA01J-ND
490-GCE188R72A562MA01JTR
Standard Package10,000