CAD | USD

cms-photo-not-available
FDVE1040-H-1R5M=P3
Digi-Key Part Number
FDVE1040-H-1R5M=P3-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
FDVE1040-H-1R5M=P3
Supplier
Description
FIXED IND 1.5UH 14.6A 4.6MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1.5µH Shielded Wirewound Inductor 14.6A 4.6mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Metal
Tolerance
±20%
Current - Saturation (Isat)
13.7A
Shielding
Shielded
DC Resistance (DCR)
4.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.441"" L x 0.394"" W (11.20mm x 10.00mm)
Height - Seated (Max)
0.157"" (4.00mm)
Inductance
1.5µH
Current Rating (Amps)
14.6A
Inductance Frequency - Test
100kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package500