D4-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECASD40G107M016K00

Digi-Key Part Number
490-ECASD40G107M016K00CT-ND - Cut Tape (CT)
490-ECASD40G107M016K00DKR-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
ECASD40G107M016K00
Supplier
Description
CAP ALUM POLY 100UF 20% 4V SMD
Detailed Description
100 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 16mOhm 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other Names
490-ECASD40G107M016K00DKR
490-ECASD40G107M016K00TR
490-ECASD40G107M016K00CT
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECASD40J107M015K00Murata Electronics5,670490-5465-1-ND$1.63000Similar