cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLM11SN450HY2L+00-01

Digi-Key Part Number
490-DLM11SN450HY2L+00-01-ND
Manufacturer
Manufacturer Product Number
DLM11SN450HY2L+00-01
Description
CMC 100MA 2LN 45 OHM SMD
Detailed Description
2 Line Common Mode Choke Surface Mount 45 Ohms @ 100 MHz 100mA DCR 880mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Bulk
Product Status
Last Time Buy
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
45 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
880mOhm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.00.0000
Additional Resources
AttributeDescription
Other Names490-DLM11SN450HY2L+00-01
Standard Package1