
DLM11GN601SD2B+00-01 | ||
---|---|---|
Digi-Key Part Number | 490-DLM11GN601SD2B+00-01-ND | |
Manufacturer | ||
Manufacturer Product Number | DLM11GN601SD2B+00-01 | |
Description | CMC 100MA 2LN 600 OHM SMD | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 100mA DCR 800mOhm | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Murata Electronics | |
Series | ||
Package | Bulk | |
Product Status | Last Time Buy | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Devs 01/Apr/2022 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Attribute | Description |
---|---|
Other Names | 490-DLM11GN601SD2B+00-01 |
Standard Package | 1 |