CAD | USD

0805 (2012 Metric)
0805 (2012 Metric)
BLM21 Series Side
BLM21 Series Top
BLM21AG102SN1D
Digi-Key Part Number
490-1041-2-ND - Tape & Reel (TR)
490-1041-1-ND - Cut Tape (CT)
490-1041-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM21AG102SN1D
Supplier
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Ferrite Bead 0805 (2012 Metric) 500mA 280mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
280mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

252,443 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.23000$0.23
10$0.18500$1.85
25$0.14400$3.60
50$0.11940$5.97
100$0.10300$10.30
250$0.08236$20.59
500$0.07412$37.06
1,000$0.06177$61.77
Additional Resources
AttributeDescription
Other Names
490-1041-2
BLM21A102FPT
BLM21A102FPT-ND
Q1271217B
Standard Package4,000