0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BB331SH1D

Digi-Key Part Number
BLM18BB331SH1D-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM18BB331SH1D
Supplier
Description
FERRITE CHIP 330 OHM 400MA 0603
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
330 Ohms 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Filter Type
Differential Mode - Single
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03526$141.04
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BLM18BB331SN1DMurata Electronics12,814490-5249-1-ND$0.14000Similar