CAD | USD

cms-photo-not-available
BLM03HG601SH1D
Digi-Key Part Number
490-BLM03HG601SH1DTR-ND - Tape & Reel (TR)
490-BLM03HG601SH1DCT-ND - Cut Tape (CT)
490-BLM03HG601SH1DDKR-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM03HG601SH1D
Supplier
Description
AUTOMOTIVE POWERTRAIN AEC-Q200 S
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 1.6Ohm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
1.6Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013"" (0.33mm)
Size / Dimension
0.024"" L x 0.012"" W (0.60mm x 0.30mm)
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

13,953 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names490-BLM03HG601SH1DTR
Standard Package15,000