CAD | USD

BLM03 Series
BLM03HD331SN1D
Digi-Key Product Number
490-11016-2-ND
490-11016-1-ND
490-11016-6-ND
ManufacturerMurata Electronics
Manufacturer Product NumberBLM03HD331SN1D
DescriptionFERRITE BEAD 330 OHM 0201 1LN
Manufacturer Standard Lead Time9 Weeks
Detailed Description330 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1Ohm
Product Attributes
TypeDescriptionSelect
Category
Mfr
Murata Electronics
SeriesEMIFIL®, BLM03
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013"" (0.33mm)
Size / Dimension
0.024"" L x 0.012"" W (0.60mm x 0.30mm)
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

494,642 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.49000$0.49
10$0.38900$3.89
25$0.32880$8.22
50$0.28900$14.45
100$0.25860$25.86
250$0.22520$56.30
500$0.20390$101.95
1,000$0.17346$173.46
5,000$0.16129$806.45
Additional Resources
AttributeDescription
Other Names
490-11016-2
490-11016-3
490-11016-3-ND
BLM03HD331SN1D-ND
Standard Package15,000