CAD | USD

BLA31, BLA2 Series
BLA31, BLA2 Series
BLA31 Series Side 1
BLA31 Series Side 2

BLA31BD121SN4D

Digi-Key Part Number
490-1003-2-ND - Tape & Reel (TR)
490-1003-1-ND - Cut Tape (CT)
490-1003-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLA31BD121SN4D
Supplier
Description
FERRITE BEAD 120 OHM 1206 4LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Lines
4
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Price and Procurement

Additional Resources
AttributeDescription
Other Names
490-1003-2
BLA3216B121SD4T1
Standard Package4,000