
1335CCN-392J=P3 | ||
---|---|---|
Digi-Key Part Number | 490-1335CCN-392J=P3TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1335CCN-392J=P3 | |
Description | COM-M | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | RFID Antenna | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Murata Electronics | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Frequency | - | |
Features | - | |
Size / Dimension | 11.90mm L x 11.90mm W x 3.20mm H | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SA3D12 Type |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
750 | $4.36920 | $3,276.90 |
1,500 | $3.68487 | $5,527.31 |
2,250 | $3.50062 | $7,876.40 |
Attribute | Description |
---|---|
Other Names | 490-1335CCN-392J=P3TR |
Standard Package | 750 |