CAD | USD

1008 (2520 Metric) Height-1.00mm

1269AS-H-100N=P2

Digi-Key Part Number
490-10572-2-ND - Tape & Reel (TR)
490-10572-1-ND - Cut Tape (CT)
490-10572-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
1269AS-H-100N=P2
Supplier
Description
FIXED IND 10UH 1A 689 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10µH Shielded Wirewound Inductor 1A 689mOhm Max 1008 (2520 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Iron Powder
Tolerance
±30%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
689mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039"" (1.00mm)
Inductance
10µH
Current Rating (Amps)
1A
Inductance Frequency - Test
1MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Price and Procurement

3,189 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names490-10572-2
Standard Package3,000