1255AY-220M=P3 | |
---|---|
DigiKey Part Number | 490-10805-2-ND - Tape & Reel (TR) 490-10805-1-ND - Cut Tape (CT) 490-10805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1255AY-220M=P3 |
Description | FIXED IND 22UH 1.9A 98 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.9 A 98mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1255AY-220M=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 98mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.31878 | $478.17 |
3,000 | $0.30882 | $926.46 |
7,500 | $0.29886 | $2,241.45 |
10,500 | $0.28890 | $3,033.45 |
37,500 | $0.27894 | $10,460.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.59700 | $5.97 |
25 | $0.54760 | $13.69 |
50 | $0.49800 | $24.90 |
100 | $0.44340 | $44.34 |
250 | $0.41836 | $104.59 |
500 | $0.35862 | $179.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.55300 | $5.53 |
25 | $0.50040 | $12.51 |
50 | $0.46400 | $23.20 |
100 | $0.42990 | $42.99 |
250 | $0.38860 | $97.15 |
500 | $0.35994 | $179.97 |