Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXES15AAA1-153

Digi-Key Part Number
490-13210-2-ND - Tape & Reel (TR)
490-13210-1-ND - Cut Tape (CT)
490-13210-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LXES15AAA1-153
Supplier
Description
TVS DIODE 4VWM 1005
Detailed Description
- Clamp - Ipp Tvs Diode Surface Mount 1005
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.05pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
1005
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080