0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H471MA01D

Digi-Key Part Number
490-1488-2-ND - Tape & Reel (TR)
490-1488-1-ND - Cut Tape (CT)
490-1488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71H471MA01D
Description
CAP CER 470PF 50V X7R 0603
Detailed Description
470 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
GRM39X7R471M050AD
490-1488-6
490-1488-1
490-1488-2
Standard Package4,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM188R72E471KW07DMurata Electronics8,004490-3523-1-ND$1.35000Upgrade
GRM033R71H471KA12DMurata Electronics299,622490-12690-1-ND$0.14000Similar
GRM188R72A471KA01DMurata Electronics162490-1467-1-ND$0.17000Upgrade