0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61A225KE34J

Digi-Key Part Number
490-6410-2-ND - Tape & Reel (TR)
490-6410-1-ND - Cut Tape (CT)
490-6410-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM188R61A225KE34J
Supplier
Description
CAP CER 2.2UF 10V X5R 0603
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
490-6410-1
490-6410-2
490-6410-6
GRM188R61A225KE34J-ND
Standard Package10,000