0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(1608)
BLM18(A,B,E,H,P,R) Series Side
BLM18 Series Top

BLM18PG121SH1D

Digi-Key Part Number
490-7815-2-ND - Tape & Reel (TR)
490-7815-1-ND - Cut Tape (CT)
490-7815-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM18PG121SH1D
Supplier
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
50mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.13000$1.30
25$0.11600$2.90
50$0.08540$4.27
100$0.07370$7.37
250$0.05820$14.55
500$0.04912$24.56
1,000$0.04137$41.37
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03879$155.16
8,000$0.03620$289.60
12,000$0.03362$403.44
28,000$0.03323$930.44
100,000$0.03232$3,232.00
Additional Resources
AttributeDescription
Other Names
490-7815-2
490-7815-1
BLM18PG121SH1D-ND
490-7815-6
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MH1608-121YBourns Inc.1,525MH1608-121YCT-ND$0.14000Direct