0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(1608)
BLM18(A,B,E,H,P,R) Series Side
BLM18 Series Top

BLM18AG471SH1D

Digi-Key Part Number
490-11025-2-ND - Tape & Reel (TR)
490-11025-1-ND - Cut Tape (CT)
490-11025-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM18AG471SH1D
Supplier
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
470 Ohms 1 Ferrite Bead 0603 (1608 Metric) 550mA 350mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
550mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.12600$1.26
25$0.11320$2.83
50$0.08320$4.16
100$0.07190$7.19
250$0.05680$14.20
500$0.04798$23.99
1,000$0.04041$40.41
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03788$151.52
8,000$0.03535$282.80
12,000$0.03283$393.96
28,000$0.03245$908.60
100,000$0.03156$3,156.00
Additional Resources
AttributeDescription
Other Names
490-11025-2
BLM18AG471SH1D-ND
490-11025-1
490-11025-6
Standard Package4,000