CAD | USD

BLM31 Series
BLM31 Series
BLM31 Series Side
BLM31 Series Top
BLM31PG121SN1L
Digi-Key Part Number
490-1056-2-ND - Tape & Reel (TR)
490-1056-1-ND - Cut Tape (CT)
490-1056-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM31PG121SN1L
Supplier
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Ferrite Bead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

339,809 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.44000$0.44
10$0.34300$3.43
25$0.28320$7.08
50$0.24440$12.22
100$0.22000$22.00
250$0.18580$46.45
500$0.16624$83.12
1,000$0.14178$141.78