CAD | USD

BLA31, BLA2 Series
BLA31, BLA2 Series
BLA31 Series Side 1
BLA31 Series Side 2
BLA31BD121SN4D
Digi-Key Part Number
490-1003-2-ND
490-1003-1-ND
490-1003-6-ND
ManufacturerMurata Electronics
Manufacturer Product NumberBLA31BD121SN4D
DescriptionFERRITE BEAD 120 OHM 1206 4LN
Manufacturer Standard Lead Time7 Weeks
Detailed Description120 Ohms @ 100MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 300mOhm
Product Attributes
TypeDescriptionSelect
Category
Mfr
Murata Electronics
SeriesEMIFIL®, BLA31
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.039"" (1.00mm)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Number of Lines
4
Impedance @ Frequency
120 Ohms @ 100MHz
Base Product NumberBLA31BD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,247 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.87000$0.87
10$0.68900$6.89
25$0.58160$14.54
50$0.51180$25.59
100$0.45780$45.78
250$0.39864$99.66
500$0.36092$180.46
1,000$0.30705$307.05
Additional Resources
AttributeDescription
Other Names
490-1003-2
BLA3216B121SD4T1
Standard Package4,000