
796037 | ||
---|---|---|
Digi-Key Part Number | 82-109-ND | |
Manufacturer | ||
Manufacturer Product Number | 796037 | |
Description | 97SC C511 2% .015DIA 27AWG | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | Lead Free Rosin Mildly Activated (RMA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 27 AWG, 28 SWG Spool, 8.8 oz (250g) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Harimatec Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 423°F (217°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 27 AWG, 28 SWG | |
Process | Lead Free | |
Form | Spool, 8.8 oz (250g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 0.551 lb (249.93 g) |
Resource Type | Link |
---|---|
Datasheets | Properties of Solders |
Other Related Documents | Cored Wire Storage Guidelines |
Product Training Modules | Multicore Cored Wire for Soldering |
MSDS Material Safety Datasheet | Loctite SDS |
PCN Obsolescence/ EOL | Closing of Sale of Henkel’s Solder Material Business 06/MAY/2022 |
PCN Design/Specification | Wire Solder Series LABEL 15/Sep/2023 |
PCN Packaging | Henkel/Berquist Revised Brands 10/May/2016 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8311.30.3000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $94.24000 | $94.24 |
5 | $85.46800 | $427.34 |
10 | $76.70100 | $767.01 |
25 | $70.12680 | $1,753.17 |
50 | $65.74400 | $3,287.20 |
100 | $61.36100 | $6,136.10 |
Attribute | Description |
---|---|
Other Names | 796307 82-109 |
Standard Package | 1 |