CAD | USD

MM01921
706397
Digi-Key Product Number
82-153-ND
ManufacturerMulticore
Manufacturer Product Number706397
DescriptionSOLDER TIP TINNER (ACTIVATOR)1PC
Manufacturer Standard Lead Time11 Weeks
Detailed Description Solder Tip Tinner (Activator) For Use With
Product Attributes
TypeDescriptionSelect
Category
Mfr
Multicore
Series
-
Part Status
Active
Type
Tip Tinner (Activator)
Size
-
For Use With/Related Products
-
Specifications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

73 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$20.75000$20.75
5$20.33600$101.68
10$19.50400$195.04
25$16.59960$414.99
50$14.93960$746.98
100$14.10960$1,410.96
500$12.44966$6,224.83
1,000$11.61968$11,619.68
Additional Resources
AttributeDescription
Other Names
1059124
82-153
MM01921
Standard Package10