CAD | USD

Obsolete item.
MTCBA-E1-EN2

MTCBA-E1-EN2

Digi-Key Part Number
881-1070-ND
Manufacturer
Multi-Tech Systems Inc.
Manufacturer Product Number
MTCBA-E1-EN2
Supplier
Description
ROUTER WIRELESS QUAD E-GPRS
Detailed Description
EDGE Router RS-232
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Multi-Tech Systems Inc.
Series
Package
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
EDGE
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
240kbps
Features
-
Voltage - Supply
9V ~ 32V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8517.62.0020
In Stock: 3

3 In Stock
Can ship immediately