UOA-48-DLA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UOA-48-DLA
UOA-48-DLA-view2

UOA-48-DLA

Digi-Key Part Number
314-UOA-48-DLA-ND
Manufacturer
Mueller Electric Co
Manufacturer Product Number
UOA-48-DLA
Supplier
Description
SINGLE PHASE UNDER VOLTAGE MONIT
Manufacturer Standard Lead Time
3
Detailed Description
Voltage Sensing AC 48VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mueller Electric Co
Box
Part Status
Active
Type
Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
38 ~ 55V DC
Delay Time
0.05 Sec ~ 0.5 Sec
Voltage - Supply
48VDC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
5A @ 240VAC
Mounting Type
Socketable
Operating Temperature
0°C ~ 55°C
1 (Unlimited)
All prices are in CAD
Box
QtyUnit PriceExt Price
1$227.40000$227.40
10$214.02700$2,140.27
25$207.33880$5,183.47
50$193.96200$9,698.10
100$183.26070$18,326.07
314-UOA-48-DLA
1