cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UOA-120-AKA

Digi-Key Part Number
314-UOA-120-AKA-ND
Manufacturer
Mueller Electric Co
Manufacturer Product Number
UOA-120-AKA
Supplier
Description
SINGLE PHASE UNDER VOLTAGE MONIT
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Voltage Sensing AC 120VAC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mueller Electric Co
Series
Package
Box
Part Status
Active
Type
Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
97 ~ 135V AC
Delay Time
0.05 Sec ~ 0.5 Sec
Voltage - Supply
120VAC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
5A @ 240VAC
Mounting Type
Socketable
Operating Temperature
0°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRequest inventory verification
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Box
QtyUnit PriceExt Price
1$189.08000$189.08
10$177.95800$1,779.58
25$172.39720$4,309.93
50$161.27460$8,063.73
100$152.37680$15,237.68
Additional Resources
AttributeDescription
Other Names314-UOA-120-AKA
Standard Package1