UOA-12-DKA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UOA-12-DKA
UOA-12-DKA

UOA-12-DKA

Digi-Key Part Number
314-UOA-12-DKA-ND
Manufacturer
Mueller Electric Co
Manufacturer Product Number
UOA-12-DKA
Supplier
Description
SINGLE PHASE UNDER VOLTAGE MONIT
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Voltage Sensing AC 12VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mueller Electric Co
Series
Package
Box
Part Status
Active
Type
Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
9 ~ 15V DC
Delay Time
0.05 Sec ~ 0.5 Sec
Voltage - Supply
12VDC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
5A @ 240VAC
Mounting Type
Socketable
Operating Temperature
0°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRequest inventory verification
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Box
QtyUnit PriceExt Price
1$227.40000$227.40
10$214.02700$2,140.27
25$207.33880$5,183.47
50$193.96200$9,698.10
100$183.26070$18,326.07
Additional Resources
AttributeDescription
Other Names314-UOA-12-DKA
Standard Package1