UOA-110-DLA_ViewA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UOA-110-DLA_ViewA
UOA-110-DLA_ViewB

UOA-110-DLA

Digi-Key Part Number
314-UOA-110-DLA-ND
Manufacturer
Manufacturer Product Number
UOA-110-DLA
Description
VOLTAGE MONITORING RELAY
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Voltage Sensing DC 110VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mueller Electric Co
Series
Package
Box
Product Status
Active
Type
Voltage Sensing DC
Trip Status
Energized High/Low
Trip Range
92 ~ 130V DC
Delay Time
0.05 Sec ~ 0.5 Sec
Voltage - Supply
110VDC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
5A @ 240VAC
Mounting Type
Socketable
Operating Temperature
0°C ~ 55°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9170
All prices are in CAD
Box
QtyUnit PriceExt Price
1$304.52000$304.52
10$268.25300$2,682.53
100$255.67910$25,567.91