MAR-120-ACA-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAR-120-ACA-C

Digi-Key Part Number
314-MAR-120-ACA-C-ND
Manufacturer
Manufacturer Product Number
MAR-120-ACA-C
Description
MOTOR AUTO-RESTART RELAY
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Voltage Sensing AC 120VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mueller Electric Co
Series
Package
Box
Product Status
Active
Type
Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
70 ~ 100V AC
Delay Time
0.2 Sec ~ 60 Sec
Voltage - Supply
120VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 120VAC
Mounting Type
Socketable
Operating Temperature
0°C ~ 55°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Box
QtyUnit PriceExt Price
1$875.30000$875.30
10$771.03100$7,710.31
Additional Resources
AttributeDescription
Other Names314-MAR-120-ACA-C
Standard Package1