CT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-2500/5

Digi-Key Part Number
314-CT-2500/5-ND
Manufacturer
Manufacturer Product Number
CT-2500/5
Description
CURRENT TRANSFORMERS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
5 A Current Sense Transformer 400Hz Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mueller Electric Co
Series
Package
Box
Product Status
Active
Frequency Range
400Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
5 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
25:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
6.500" Dia (165.10mm)
Height - Seated (Max)
1.688" (42.86mm)
Termination Style
Wire Leads
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRequest inventory verification
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8504.31.4035
All prices are in CAD
Box
QtyUnit PriceExt Price
1$403.35000$403.35
10$397.75100$3,977.51
25$392.14880$9,803.72
50$336.12740$16,806.37
100$324.92310$32,492.31
Additional Resources
AttributeDescription
Other Names314-CT-2500/5
Standard Package1