CP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-15M-A

Digi-Key Part Number
314-CP-15M-A-ND
Manufacturer
Mueller Electric Co
Manufacturer Product Number
CP-15M-A
Supplier
Description
PERCENTAGE TIMER
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) Fixed, 15 Min Delay 20A @ 120VAC/240VAC Chassis Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mueller Electric Co
Series
Package
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPST-NO (1 Form A)
Delay Time
Fixed, 15 Min
Contact Rating @ Voltage
20A @ 120VAC/240VAC
Voltage - Supply
120VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage
Environmental & Export Classifications
AttributeDescription
RoHS StatusRequest inventory verification
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Box
QtyUnit PriceExt Price
1$317.28000$317.28
10$306.70200$3,067.02
25$285.55040$7,138.76
50$281.32020$14,066.01
100$274.97460$27,497.46
Additional Resources
AttributeDescription
Other Names314-CP-15M-A
Standard Package1