
AI-000462-15 | |
|---|---|
DigiKey Part Number | 314-1431-ND |
Manufacturer | |
Manufacturer Product Number | AI-000462-15 |
Description | BU-25/BU-58 1/16" WIRE ROPE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Alligator Clip, Uninsulated To C Clamp Test Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to C Clamp | |
1st Connector | Alligator Clip, Uninsulated | |
2nd Connector | C Clamp | |
Cable Length | 15.00' (4.57m) | |
Contents | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.85000 | $54.85 |
| 10 | $48.27100 | $482.71 |
| 25 | $46.34800 | $1,158.70 |
| 100 | $44.94990 | $4,494.99 |


