
AI-000461-15 | |
|---|---|
DigiKey Part Number | 314-1430-ND |
Manufacturer | |
Manufacturer Product Number | AI-000461-15 |
Description | BU-25C (2) 1/16" WIRE ROPE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Alligator Clip, Uninsulated To Alligator Clip, Uninsulated Test Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Uninsulated | |
2nd Connector | Alligator Clip, Uninsulated | |
Cable Length | 15.00' (4.57m) | |
Contents | - | |
Material - Insulation | No Insulation | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.35000 | $59.35 |
| 10 | $52.21100 | $522.11 |
| 25 | $50.12960 | $1,253.24 |
| 100 | $48.62030 | $4,862.03 |




