cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB3271

Digi-Key Part Number
ZB3271-ND
Manufacturer
MPD (Memory Protection Devices)
Manufacturer Product Number
ZB3271
Supplier
Description
FUSE HOLDER CARTRIDGE PANEL MNT
Detailed Description
Fuse Holder Circuit Cartridge Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MPD (Memory Protection Devices)
Series
-
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Holder
Voltage
-
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package100