cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB3020-B

Digi-Key Part Number
ZB3020-B-ND
Manufacturer
MPD (Memory Protection Devices)
Manufacturer Product Number
ZB3020-B
Supplier
Description
GATOR CLIP SS INSUL 10A
Detailed Description
10 A Insulated Alligator, Small Test Clip Stainless Steel 0.220" (5.59mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MPD (Memory Protection Devices)
Series
Package
Bulk
Part Status
Active
Type
Alligator, Small
Jaw Opening
0.220" (5.59mm)
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
Stainless Steel
Plating
Nickel
Material - Insulation
Poly-Vinyl Chloride (PVC)
Insulation
Insulated
Color
Black
Length
2.100" (53.34mm)
Termination
Crimp or Screw
Quantity
1 Piece
Ratings
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Standard Package100