BK-877-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-877-TR

Digi-Key Part Number
BK-877-TR-ND - Tape & Reel (TR)
BK-877-CT-ND - Cut Tape (CT)
BK-877-DKR-ND - Digi-Reel®
Manufacturer
MPD (Memory Protection Devices)
Manufacturer Product Number
BK-877-TR
Supplier
Description
BATT RETAIN COIN 24.5MM 1CEL SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MPD (Memory Protection Devices)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Coin, 24.5mm
Number of Cells
1
Battery Series
2450
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.230" (5.85mm)
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8535.90.8040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
300$0.85727$257.18
600$0.80507$483.04
1,500$0.75284$1,129.26
3,000$0.68757$2,062.71
7,500$0.63535$4,765.12
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.34000$1.34
10$1.12600$11.26
50$0.98780$49.39
100$0.93130$93.13
Digi-Reel®
QtyUnit PriceExt Price
1$1.34000$1.34
10$1.12600$11.26
50$0.98780$49.39
100$0.93130$93.13
Additional Resources
AttributeDescription
Other Names
BK-877-DKR
BK-877-CT
Standard Package300