cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH26DSF

Digi-Key Part Number
BH26DSF-ND
Manufacturer
MPD (Memory Protection Devices)
Manufacturer Product Number
BH26DSF
Supplier
Description
BATT HOLDER D 6 CELL SNAP
Detailed Description
Battery Holder (Open) D 6 Cell 9 Volt Snap Fasteners
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MPD (Memory Protection Devices)
Series
-
Package
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
D
Number of Cells
6
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
9 Volt Snap Fasteners
Height Above Board
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000