cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF204-4P

Digi-Key Part Number
BF204-4P-ND
Manufacturer
MPD (Memory Protection Devices)
Manufacturer Product Number
BF204-4P
Supplier
Description
FUSE BLOCK CARTRIDGE CHASSIS MNT
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Fuse Block - Circuit Cartridge Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MPD (Memory Protection Devices)
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Fuse Size
-
For Use With/Related Products
-
Fuse Type
Cartridge
Fuseholder Type
Block
Voltage
-
Orientation
-
Termination Style
Screw Terminal
Contact Material
Brass
Contact Finish
Brass
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
500$22.51924$11,259.62
Additional Resources
AttributeDescription
Standard Package100