BF203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF203

Digi-Key Part Number
BF203-ND
Manufacturer
MPD (Memory Protection Devices)
Manufacturer Product Number
BF203
Supplier
Description
FUSE BLOCK CARTRIDGE CHASSIS MNT
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Fuse Block 4 Circuit Cartridge Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MPD (Memory Protection Devices)
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
4
Voltage
-
Orientation
-
Termination Style
-
Contact Material
Brass
Contact Finish
Brass
Environmental & Export Classifications
AttributeDescription
RoHS Status
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
500$10.61998$5,309.99
Additional Resources
AttributeDescription
Standard Package100