M22BZ-024DCSL | |
---|---|
DigiKey Part Number | 3453-M22BZ-024DCSL-ND |
Manufacturer | |
Manufacturer Product Number | M22BZ-024DCSL |
Description | BUZZER MAGN 24V 29.6MM PNL MNT |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 24 V 50mA 2.5kHz 80dB @ 24V, 100cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Frequency | 2.5kHz | |
Technology | Magnetic | |
Operating Mode | Pulse, Slow, Visual Indicator | |
Sound Pressure Level (SPL) | 80dB @ 24V, 100cm | |
Current - Supply | 50mA | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | CE | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Size / Dimension | 1.165" Dia (29.60mm) | |
Height - Seated (Max) | 0.437" (11.10mm) |