
E1205S-2WR3 | ||
---|---|---|
Digi-Key Part Number | 2725-E1205S-2WR3-ND | |
Manufacturer | ||
Manufacturer Product Number | E1205S-2WR3 | |
Description | DC DC CONVERTER +/-5V 1W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, UL | |
Standard Number | 62368-1 |
Resource Type | Link |
---|---|
Datasheets | E1205S-2WR3 Datasheet |
PCN Design/Specification | Marking chg 02/DEC/2021 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.97000 | $8.97 |
5 | $8.84000 | $44.20 |
10 | $8.70800 | $87.08 |
25 | $8.46080 | $211.52 |
50 | $8.19700 | $409.85 |
100 | $7.93980 | $793.98 |
250 | $7.62304 | $1,905.76 |
500 | $7.17080 | $3,585.40 |
Attribute | Description |
---|---|
Other Names | 2725-E1205S-2WR3 |
Standard Package | 25 |