Direct
Direct

MP8042DF-LF | |
|---|---|
DigiKey Part Number | MP8042DF-LF-ND |
Manufacturer | |
Manufacturer Product Number | MP8042DF-LF |
Description | IC HALF BRIDGE DRIVER 20TSSOPF |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET 20-TSSOPF-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 150mOhm | |
Current - Output / Channel | - | |
Current - Peak Output | 5A | |
Voltage - Supply | 7.5V ~ 24V | |
Voltage - Load | 7.5V ~ 24V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Status Flag | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOPF-EP | |
Base Product Number |


