
MP6923GS | ||
---|---|---|
Digi-Key Part Number | MP6923GS-ND | |
Manufacturer | ||
Manufacturer Product Number | MP6923GS | |
Description | HIGH-EFFICIENCY, DUAL FAST TURN- | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 14-SOIC | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Monolithic Power Systems Inc. | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 27 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | MonolithicPower Systems Environmental Compliance Declaration |
PCN Obsolescence/ EOL | Tube Pkg Retraction 15/Mar/2019 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 50 |