8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6922AGSE

Digi-Key Part Number
1589-1937-ND
Manufacturer
Manufacturer Product Number
MP6922AGSE
Description
DUAL, FAST-TURNOFF, INT RECT WIT
Detailed Description
Power Supply Controller AC/DC Adapters, LCD, PDP TV's 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Monolithic Power Systems Inc.
Series
-
Package
Tube
Product Status
Active
Applications
AC/DC Adapters, LCD, PDP TV's
Voltage - Input
-
Voltage - Supply
8V ~ 24V
Current - Supply
23 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
1589-1937
MP6922AGSE-ND
Standard Package100
Substitutes (85)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LTC2992HMS-1#PBFAnalog Devices Inc.0LTC2992HMS-1#PBF-ND$18.51027Similar
ADM1169ACPZRochester Electronics, LLC02156-ADM1169ACPZ-ND$1.35000Similar
LTC2922CF#TRPBFAnalog Devices Inc.0LTC2922CF#TRPBF-ND$8.74719Similar
LTC2945CUD-1#TRPBFAnalog Devices Inc.0LTC2945CUD-1#TRPBF-ND$9.96014Similar
LTC2975CUP#PBFAnalog Devices Inc.0505-LTC2975CUP#PBF-ND$36.90000Similar